74HC299D,653 | |
---|---|
DigiKey Part Number | 1727-4073-2-ND - Tape & Reel (TR) 1727-4073-1-ND - Cut Tape (CT) 1727-4073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC299D,653 |
Description | IC UNIV SHIFT REGISTER 20SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 1 Element 8 Bit 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Register, Multiplexed | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.82480 | ¥170.62 |
100 | ¥5.60490 | ¥560.49 |
250 | ¥5.23912 | ¥1,309.78 |
500 | ¥4.63010 | ¥2,315.05 |
1,000 | ¥3.65535 | ¥3,655.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.08620 | ¥6,172.40 |
6,000 | ¥2.93190 | ¥17,591.40 |
10,000 | ¥2.82167 | ¥28,216.70 |