74HC280D,653 | |
---|---|
DigiKey Part Number | 1727-74HC280D,653TR-ND - Tape & Reel (TR) 1727-74HC280D,653CT-ND - Cut Tape (CT) 1727-74HC280D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC280D,653 |
Description | IC PARITY GEN/CHKER 9-BIT 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | - | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.12100 | ¥61.21 |
25 | ¥5.74680 | ¥143.67 |
100 | ¥4.69010 | ¥469.01 |
250 | ¥4.35604 | ¥1,089.01 |
500 | ¥3.70738 | ¥1,853.69 |
1,000 | ¥2.96590 | ¥2,965.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.85857 | ¥4,646.43 |