74HC259PW-Q100,118 | |
---|---|
DigiKey Part Number | 1727-74HC259PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC259PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC259PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC259PW-Q100,118 |
Description | IC LATCH 8BIT ADDRESS 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.65000 | ¥46.50 |
25 | ¥4.36640 | ¥109.16 |
100 | ¥3.56200 | ¥356.20 |
250 | ¥3.30868 | ¥827.17 |
500 | ¥2.81594 | ¥1,407.97 |
1,000 | ¥2.25274 | ¥2,252.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.76914 | ¥4,422.85 |
5,000 | ¥1.65498 | ¥8,274.90 |
12,500 | ¥1.54086 | ¥19,260.75 |
25,000 | ¥1.46096 | ¥36,524.00 |