74HC251PW,118 | |
---|---|
DigiKey Part Number | 1727-8395-2-ND - Tape & Reel (TR) 1727-8395-1-ND - Cut Tape (CT) 1727-8395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC251PW,118 |
Description | IC MULTIPLEXER 1 X 8:1 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.01300 | ¥40.13 |
25 | ¥3.74720 | ¥93.68 |
100 | ¥2.99670 | ¥299.67 |
250 | ¥2.78296 | ¥695.74 |
500 | ¥2.35466 | ¥1,177.33 |
1,000 | ¥1.81952 | ¥1,819.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.65896 | ¥4,147.40 |
5,000 | ¥1.55195 | ¥7,759.75 |
12,500 | ¥1.44491 | ¥18,061.38 |
25,000 | ¥1.36999 | ¥34,249.75 |