74HC240PW,118 | |
---|---|
DigiKey Part Number | 1727-6587-2-ND - Tape & Reel (TR) 1727-6587-1-ND - Cut Tape (CT) 1727-6587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC240PW,118 |
Description | IC BUFFER INVERT 6V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.02920 | ¥100.73 |
100 | ¥3.22400 | ¥322.40 |
250 | ¥2.99328 | ¥748.32 |
500 | ¥2.53288 | ¥1,266.44 |
1,000 | ¥1.95722 | ¥1,957.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.49274 | ¥3,731.85 |
5,000 | ¥1.39644 | ¥6,982.20 |
12,500 | ¥1.30013 | ¥16,251.62 |
25,000 | ¥1.23272 | ¥30,818.00 |
62,500 | ¥1.22839 | ¥76,774.38 |