74HC240BQ,115 | |
---|---|
DigiKey Part Number | 1727-6910-2-ND - Tape & Reel (TR) 1727-6910-1-ND - Cut Tape (CT) 1727-6910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC240BQ,115 |
Description | IC BUFFER INVERT 6V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC240BQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.44300 | ¥34.43 |
25 | ¥3.23400 | ¥80.85 |
100 | ¥2.63880 | ¥263.88 |
250 | ¥2.45108 | ¥612.77 |
500 | ¥2.08602 | ¥1,043.01 |
1,000 | ¥1.83626 | ¥1,836.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56847 | ¥4,705.41 |