74HC1G02GW-Q100,12 | |
---|---|
DigiKey Part Number | 1727-8392-2-ND - Tape & Reel (TR) 1727-8392-1-ND - Cut Tape (CT) 1727-8392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G02GW-Q100,12 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.73400 | ¥17.34 |
25 | ¥1.51640 | ¥37.91 |
100 | ¥0.98180 | ¥98.18 |
250 | ¥0.81268 | ¥203.17 |
500 | ¥0.64998 | ¥324.99 |
1,000 | ¥0.49832 | ¥498.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37058 | ¥1,111.74 |
6,000 | ¥0.33353 | ¥2,001.18 |
15,000 | ¥0.32622 | ¥4,893.30 |