74HC125PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74HC125PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC125PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC125PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC125PW-Q100J |
Description | IC BUFFER NON-INVERT 6V 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.76600 | ¥37.66 |
25 | ¥3.51600 | ¥87.90 |
100 | ¥2.81310 | ¥281.31 |
250 | ¥2.61224 | ¥653.06 |
500 | ¥2.21048 | ¥1,105.24 |
1,000 | ¥1.70806 | ¥1,708.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33007 | ¥3,325.18 |
5,000 | ¥1.24427 | ¥6,221.35 |
12,500 | ¥1.15845 | ¥14,480.62 |
25,000 | ¥1.09838 | ¥27,459.50 |
62,500 | ¥1.09453 | ¥68,408.12 |