74HC125DB,118 | |
---|---|
DigiKey Part Number | 1727-2034-2-ND - Tape & Reel (TR) 1727-2034-1-ND - Cut Tape (CT) 1727-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC125DB,118 |
Description | IC BUFFER NON-INVERT 6V 14SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.46500 | ¥34.65 |
25 | ¥3.23120 | ¥80.78 |
100 | ¥2.58360 | ¥258.36 |
250 | ¥2.39924 | ¥599.81 |
500 | ¥2.03028 | ¥1,015.14 |
1,000 | ¥1.56881 | ¥1,568.81 |