74CBTLV3126BQ-Q10X | |
---|---|
DigiKey Part Number | 1727-74CBTLV3126BQ-Q10XTR-ND - Tape & Reel (TR) 1727-74CBTLV3126BQ-Q10XCT-ND - Cut Tape (CT) 1727-74CBTLV3126BQ-Q10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3126BQ-Q10X |
Description | IC BUS SWITCH 1 X 1:1 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.44200 | ¥44.42 |
25 | ¥4.17040 | ¥104.26 |
100 | ¥3.40380 | ¥340.38 |
250 | ¥3.16144 | ¥790.36 |
500 | ¥2.69052 | ¥1,345.26 |
1,000 | ¥2.15236 | ¥2,152.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95057 | ¥5,851.71 |
6,000 | ¥1.81605 | ¥10,896.30 |
15,000 | ¥1.74879 | ¥26,231.85 |
30,000 | ¥1.71585 | ¥51,475.50 |