74AVCH4T245PW-Q10J | |
---|---|
DigiKey Part Number | 1727-7918-2-ND - Tape & Reel (TR) 1727-7918-1-ND - Cut Tape (CT) 1727-7918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245PW-Q10J |
Description | IC TRANSLATION TXRX 3.6V 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.85000 | ¥88.50 |
25 | ¥8.40280 | ¥210.07 |
100 | ¥6.90210 | ¥690.21 |
250 | ¥6.45208 | ¥1,613.02 |
500 | ¥5.70176 | ¥2,850.88 |
1,000 | ¥4.50131 | ¥4,501.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.20127 | ¥10,503.17 |
5,000 | ¥3.99119 | ¥19,955.95 |
12,500 | ¥3.84115 | ¥48,014.38 |