74AVCH2T45GN,115 | |
---|---|
DigiKey Part Number | 1727-74AVCH2T45GN,115TR-ND - Tape & Reel (TR) 1727-74AVCH2T45GN,115CT-ND - Cut Tape (CT) 1727-74AVCH2T45GN,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH2T45GN,115 |
Description | IC TRANSLTR BIDIRECTIONAL 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.2x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.2x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.43700 | ¥44.37 |
25 | ¥4.17240 | ¥104.31 |
100 | ¥3.40370 | ¥340.37 |
250 | ¥3.16164 | ¥790.41 |
500 | ¥2.69086 | ¥1,345.43 |
1,000 | ¥2.15267 | ¥2,152.67 |
2,500 | ¥1.95087 | ¥4,877.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.36333 | ¥6,816.65 |