74AVC16T245DGV-Q1J | |
---|---|
DigiKey Part Number | 1727-7445-2-ND - Tape & Reel (TR) 1727-7445-1-ND - Cut Tape (CT) 1727-7445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC16T245DGV-Q1J |
Description | IC TRANSLATOR BIDIR 48TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.65900 | ¥156.59 |
25 | ¥14.77160 | ¥369.29 |
100 | ¥12.58520 | ¥1,258.52 |
250 | ¥11.81704 | ¥2,954.26 |
500 | ¥10.33986 | ¥5,169.93 |
1,000 | ¥8.56727 | ¥8,567.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.70303 | ¥19,257.58 |
5,000 | ¥7.41772 | ¥37,088.60 |