74AUP2G3404GS,125 | |
---|---|
DigiKey Part Number | 1727-74AUP2G3404GS,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3404GS,125 |
Description | IC BUFFER/INVERTER SGL X2SON6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 2 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.36611 | ¥6,830.55 |
10,000 | ¥1.27189 | ¥12,718.90 |
25,000 | ¥1.20594 | ¥30,148.50 |
50,000 | ¥1.20171 | ¥60,085.50 |