74AUP1Z125GM,115 | |
---|---|
DigiKey Part Number | 1727-6860-2-ND - Tape & Reel (TR) 1727-6860-1-ND - Cut Tape (CT) 1727-6860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1Z125GM,115 |
Description | IC XTAL DRIVER LP 6-XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter, X-Tal Driver IC 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Inverter, X-Tal Driver | |
Supply Voltage | 0.8V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25900 | ¥42.59 |
25 | ¥3.99880 | ¥99.97 |
100 | ¥3.26530 | ¥326.53 |
250 | ¥3.03256 | ¥758.14 |
500 | ¥2.58096 | ¥1,290.48 |
1,000 | ¥2.06478 | ¥2,064.78 |
2,500 | ¥1.87122 | ¥4,678.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.74217 | ¥8,710.85 |
10,000 | ¥1.67766 | ¥16,776.60 |
25,000 | ¥1.64605 | ¥41,151.25 |