74AUP1Z04GS,132 | |
---|---|
DigiKey Part Number | 1727-74AUP1Z04GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1Z04GS,132CT-ND - Cut Tape (CT) 1727-74AUP1Z04GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1Z04GS,132 |
Description | IC XTAL DRIVER LP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter, X-Tal Driver IC 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Inverter, X-Tal Driver | |
Supply Voltage | 0.8V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.90405 | ¥9,520.25 |
10,000 | ¥1.83353 | ¥18,335.30 |
25,000 | ¥1.79899 | ¥44,974.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.65800 | ¥46.58 |
25 | ¥4.37280 | ¥109.32 |
100 | ¥3.56870 | ¥356.87 |
250 | ¥3.31432 | ¥828.58 |
500 | ¥2.82074 | ¥1,410.37 |
1,000 | ¥2.25663 | ¥2,256.63 |
2,500 | ¥2.04510 | ¥5,112.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.54300 | ¥55.43 |
25 | ¥4.65160 | ¥116.29 |
100 | ¥3.64350 | ¥364.35 |
250 | ¥3.14836 | ¥787.09 |
500 | ¥2.84540 | ¥1,422.70 |
1,000 | ¥2.59267 | ¥2,592.67 |
2,500 | ¥2.32243 | ¥5,806.08 |