74AUP1Z04GM,132 | |
---|---|
DigiKey Part Number | 1727-74AUP1Z04GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1Z04GM,132 |
Description | IC XTAL DRIVER LP 6-XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter, X-Tal Driver IC 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Inverter, X-Tal Driver | |
Supply Voltage | 0.8V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.54861 | ¥7,743.05 |
10,000 | ¥1.44182 | ¥14,418.20 |
25,000 | ¥1.36705 | ¥34,176.25 |
50,000 | ¥1.36226 | ¥68,113.00 |