74AUP1T58GM,115 | |
---|---|
DigiKey Part Number | 1727-6855-2-ND - Tape & Reel (TR) 1727-6855-1-ND - Cut Tape (CT) 1727-6855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T58GM,115 |
Description | IC TRANSLTR UNIDIRECTIONAL 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.06400 | ¥76.60 |
100 | ¥2.27920 | ¥227.92 |
250 | ¥2.06580 | ¥516.45 |
500 | ¥1.70960 | ¥854.80 |
1,000 | ¥1.28215 | ¥1,282.15 |
2,500 | ¥1.17531 | ¥2,938.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10409 | ¥5,520.45 |
10,000 | ¥1.03286 | ¥10,328.60 |
25,000 | ¥0.94738 | ¥23,684.50 |
50,000 | ¥0.91177 | ¥45,588.50 |