74AUP1T08GXH | |
---|---|
DigiKey Part Number | 1727-7785-2-ND - Tape & Reel (TR) 1727-7785-1-ND - Cut Tape (CT) 1727-7785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T08GXH |
Description | IC GATE AND 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T08GXH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 1.9V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.87680 | ¥71.92 |
100 | ¥2.30210 | ¥230.21 |
250 | ¥2.13788 | ¥534.47 |
500 | ¥1.80888 | ¥904.44 |
1,000 | ¥1.39777 | ¥1,397.77 |
2,500 | ¥1.27444 | ¥3,186.10 |
5,000 | ¥1.19219 | ¥5,960.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.08085 | ¥10,808.50 |
30,000 | ¥1.02480 | ¥30,744.00 |
50,000 | ¥1.02121 | ¥51,060.50 |