74AUP1G79GV,125 | |
---|---|
DigiKey Part Number | 1727-4494-2-ND - Tape & Reel (TR) 1727-4494-1-ND - Cut Tape (CT) 1727-4494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G79GV,125 |
Description | IC FF D-TYPE SNGL 1BIT SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 309 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.8 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.54520 | ¥63.63 |
100 | ¥1.75770 | ¥175.77 |
250 | ¥1.48040 | ¥370.10 |
500 | ¥1.20290 | ¥601.45 |
1,000 | ¥0.92524 | ¥925.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83272 | ¥2,498.16 |
6,000 | ¥0.78646 | ¥4,718.76 |
15,000 | ¥0.71707 | ¥10,756.05 |
30,000 | ¥0.67080 | ¥20,124.00 |
75,000 | ¥0.60141 | ¥45,105.75 |