74AUP1G57GM,115 | |
---|---|
DigiKey Part Number | 1727-3960-2-ND - Tape & Reel (TR) 1727-3960-1-ND - Cut Tape (CT) 1727-3960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G57GM,115 |
Description | IC CONFIG MULTI-FUNC GATE 6-XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.38760 | ¥59.69 |
100 | ¥1.77660 | ¥177.66 |
250 | ¥1.60976 | ¥402.44 |
500 | ¥1.33228 | ¥666.14 |
1,000 | ¥0.99930 | ¥999.30 |
2,500 | ¥0.91598 | ¥2,289.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70810 | ¥3,540.50 |