74AUP1G175GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74AUP1G175GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP1G175GW-Q100HCT-ND - Cut Tape (CT) 1727-74AUP1G175GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G175GW-Q100H |
Description | IC FF D-TYPE SNGL 1BIT 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G175GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.8 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.14900 | ¥41.49 |
25 | ¥3.90040 | ¥97.51 |
100 | ¥3.18290 | ¥318.29 |
250 | ¥2.95640 | ¥739.10 |
500 | ¥2.51602 | ¥1,258.01 |
1,000 | ¥2.01283 | ¥2,012.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.82411 | ¥5,472.33 |
6,000 | ¥1.69832 | ¥10,189.92 |
15,000 | ¥1.63541 | ¥24,531.15 |
30,000 | ¥1.60460 | ¥48,138.00 |