74AUP1G175GM,115 | |
---|---|
DigiKey Part Number | 1727-74AUP1G175GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1G175GM,115CT-ND - Cut Tape (CT) 1727-74AUP1G175GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G175GM,115 |
Description | IC FF D-TYPE SNGL 1BIT 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G175GM,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.8 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.24200 | ¥42.42 |
25 | ¥3.98200 | ¥99.55 |
100 | ¥3.25000 | ¥325.00 |
250 | ¥3.01896 | ¥754.74 |
500 | ¥2.56940 | ¥1,284.70 |
1,000 | ¥2.05551 | ¥2,055.51 |
2,500 | ¥1.86279 | ¥4,656.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.58973 | ¥7,948.65 |