74AUP1G04GN,132

DigiKey Part Number
1727-6805-2-ND - Tape & Reel (TR)
1727-6805-1-ND - Cut Tape (CT)
1727-6805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G04GN,132
Description
IC INVERTER 1CH 1-INP 6XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON (0.9x1)
Package / Case
6-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥3.86800¥38.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.45204¥7,260.20
10,000¥1.35191¥13,519.10
25,000¥1.28180¥32,045.00
50,000¥1.27731¥63,865.50
Manufacturers Standard Package