74ALVCH16501DGG,11 | |
---|---|
DigiKey Part Number | 1727-74ALVCH16501DGG,11CT-ND - Cut Tape (CT) 1727-74ALVCH16501DGG,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16501DGG,11 |
Description | IC UNIV BUS TXRX 18BIT 56TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |