74ALVCH162601DGGY | |
---|---|
DigiKey Part Number | 1727-74ALVCH162601DGGYTR-ND - Tape & Reel (TR) 1727-74ALVCH162601DGGYCT-ND - Cut Tape (CT) 1727-74ALVCH162601DGGYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162601DGGY |
Description | IC UNIV BUS TXRX 18BIT 56TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH162601DGGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28500 | ¥142.85 |
25 | ¥13.47720 | ¥336.93 |
100 | ¥11.48220 | ¥1,148.22 |
250 | ¥10.78112 | ¥2,695.28 |
500 | ¥9.43356 | ¥4,716.78 |
1,000 | ¥7.81631 | ¥7,816.31 |