74AHCT574PW,118 | |
---|---|
DigiKey Part Number | 1727-6550-2-ND - Tape & Reel (TR) 1727-6550-1-ND - Cut Tape (CT) 1727-6550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT574PW,118 |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.96500 | ¥39.65 |
25 | ¥3.70440 | ¥92.61 |
100 | ¥2.96210 | ¥296.21 |
250 | ¥2.75096 | ¥687.74 |
500 | ¥2.32764 | ¥1,163.82 |
1,000 | ¥1.79860 | ¥1,798.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.34309 | ¥3,357.72 |
5,000 | ¥1.25644 | ¥6,282.20 |
12,500 | ¥1.16979 | ¥14,622.38 |
25,000 | ¥1.10913 | ¥27,728.25 |
62,500 | ¥1.10524 | ¥69,077.50 |