74AHCT244D,118 | |
---|---|
DigiKey Part Number | 1727-74AHCT244D,118TR-ND - Tape & Reel (TR) 1727-74AHCT244D,118CT-ND - Cut Tape (CT) 1727-74AHCT244D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT244D,118 |
Description | IC BUFFER NON-INVERT 5.5V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.86200 | ¥48.62 |
25 | ¥4.56680 | ¥114.17 |
100 | ¥3.72680 | ¥372.68 |
250 | ¥3.46120 | ¥865.30 |
500 | ¥2.94570 | ¥1,472.85 |
1,000 | ¥2.35660 | ¥2,356.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.56947 | ¥3,138.94 |