74AHCT1G08GV-Q100, | |
---|---|
DigiKey Part Number | 1727-74AHCT1G08GV-Q100,TR-ND - Tape & Reel (TR) 1727-74AHCT1G08GV-Q100,CT-ND - Cut Tape (CT) 1727-74AHCT1G08GV-Q100,DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G08GV-Q100, |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.34600 | ¥23.46 |
25 | ¥2.05400 | ¥51.35 |
100 | ¥1.32870 | ¥132.87 |
250 | ¥1.09972 | ¥274.93 |
500 | ¥0.87970 | ¥439.85 |
1,000 | ¥0.67449 | ¥674.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58653 | ¥1,759.59 |
6,000 | ¥0.52787 | ¥3,167.22 |
15,000 | ¥0.46921 | ¥7,038.15 |
30,000 | ¥0.43989 | ¥13,196.70 |
75,000 | ¥0.39003 | ¥29,252.25 |
150,000 | ¥0.37537 | ¥56,305.50 |