74AHC573BQ,115 | |
---|---|
DigiKey Part Number | 1727-4471-2-ND - Tape & Reel (TR) 1727-4471-1-ND - Cut Tape (CT) 1727-4471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC573BQ,115 |
Description | IC D-TYPE TRANSP SGL 8:8 20HVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.9ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.76000 | ¥37.60 |
25 | ¥3.50720 | ¥87.68 |
100 | ¥2.80450 | ¥280.45 |
250 | ¥2.60448 | ¥651.12 |
500 | ¥2.20368 | ¥1,101.84 |
1,000 | ¥1.70288 | ¥1,702.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27766 | ¥3,832.98 |