74AHC30GU12X | |
---|---|
DigiKey Part Number | 1727-74AHC30GU12XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC30GU12X |
Description | IC GATE NAND 1CH 8-INP 12XQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-XQFN (1.7x2) | |
Package / Case | 12-XFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.01824 | ¥8,072.96 |
8,000 | ¥1.87905 | ¥15,032.40 |
12,000 | ¥1.80946 | ¥21,713.52 |
28,000 | ¥1.77537 | ¥49,710.36 |