74AHC2G125DP,125 | |
---|---|
DigiKey Part Number | 1727-6523-2-ND - Tape & Reel (TR) 1727-6523-1-ND - Cut Tape (CT) 1727-6523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G125DP,125 |
Description | IC BUF NON-INVERT 5.5V 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥2.09840 | ¥52.46 |
100 | ¥1.67810 | ¥167.81 |
250 | ¥1.55788 | ¥389.47 |
500 | ¥1.31834 | ¥659.17 |
1,000 | ¥1.05496 | ¥1,054.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97081 | ¥2,912.43 |