74AHC2G125DC,125 | |
---|---|
DigiKey Part Number | 1727-6769-2-ND - Tape & Reel (TR) 1727-6769-1-ND - Cut Tape (CT) 1727-6769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G125DC,125 |
Description | IC BUF NON-INVERT 5.5V 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.30680 | ¥82.67 |
100 | ¥2.64520 | ¥264.52 |
250 | ¥2.45604 | ¥614.01 |
500 | ¥2.07822 | ¥1,039.11 |
1,000 | ¥1.60592 | ¥1,605.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45283 | ¥4,358.49 |
6,000 | ¥1.35911 | ¥8,154.66 |
15,000 | ¥1.26537 | ¥18,980.55 |
30,000 | ¥1.19976 | ¥35,992.80 |