74AHC1G14GW,165 | |
---|---|
DigiKey Part Number | 74AHC1G14GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1G14GW,165 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |