74AHC157D,118 | |
---|---|
DigiKey Part Number | 1727-6517-2-ND - Tape & Reel (TR) 1727-6517-1-ND - Cut Tape (CT) 1727-6517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC157D,118 |
Description | IC MULTIPLEXER 4 X 2:1 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.84100 | ¥28.41 |
25 | ¥2.65000 | ¥66.25 |
100 | ¥2.11980 | ¥211.98 |
250 | ¥1.96840 | ¥492.10 |
500 | ¥1.66560 | ¥832.80 |
1,000 | ¥1.28705 | ¥1,287.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09920 | ¥2,748.00 |
5,000 | ¥1.03258 | ¥5,162.90 |
12,500 | ¥0.96596 | ¥12,074.50 |
25,000 | ¥0.88602 | ¥22,150.50 |
62,500 | ¥0.85271 | ¥53,294.38 |