74AHC125D,118 | |
---|---|
DigiKey Part Number | 1727-5917-2-ND - Tape & Reel (TR) 1727-5917-1-ND - Cut Tape (CT) 1727-5917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC125D,118 |
Description | IC BUFFER NON-INVERT 5.5V 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
25 | ¥2.60760 | ¥65.19 |
100 | ¥2.08610 | ¥208.61 |
250 | ¥1.93720 | ¥484.30 |
500 | ¥1.63900 | ¥819.50 |
1,000 | ¥1.26653 | ¥1,266.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15479 | ¥2,886.97 |
5,000 | ¥1.08028 | ¥5,401.40 |
12,500 | ¥1.00578 | ¥12,572.25 |
25,000 | ¥0.95363 | ¥23,840.75 |
62,500 | ¥0.95029 | ¥59,393.12 |