74AHC08PW-Q100J | |
---|---|
DigiKey Part Number | 1727-8361-2-ND - Tape & Reel (TR) 1727-8361-1-ND - Cut Tape (CT) 1727-8361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC08PW-Q100J |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.82240 | ¥70.56 |
100 | ¥2.25700 | ¥225.70 |
250 | ¥2.09596 | ¥523.99 |
500 | ¥1.77362 | ¥886.81 |
1,000 | ¥1.37050 | ¥1,370.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24956 | ¥3,123.90 |
5,000 | ¥1.16895 | ¥5,844.75 |
12,500 | ¥1.08833 | ¥13,604.12 |
25,000 | ¥1.03190 | ¥25,797.50 |
62,500 | ¥1.02828 | ¥64,267.50 |