74AHC00PW,118 | |
---|---|
DigiKey Part Number | 1727-5913-2-ND - Tape & Reel (TR) 1727-5913-1-ND - Cut Tape (CT) 1727-5913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC00PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.77160 | ¥69.29 |
100 | ¥2.06310 | ¥206.31 |
250 | ¥1.86952 | ¥467.38 |
500 | ¥1.54722 | ¥773.61 |
1,000 | ¥1.16046 | ¥1,160.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06376 | ¥2,659.40 |
5,000 | ¥0.99928 | ¥4,996.40 |
12,500 | ¥0.93481 | ¥11,685.12 |
25,000 | ¥0.85745 | ¥21,436.25 |
62,500 | ¥0.82521 | ¥51,575.62 |