74ABT162245ADGG:11 | |
---|---|
DigiKey Part Number | 1727-74ABT162245ADGG:11TR-ND - Tape & Reel (TR) 1727-74ABT162245ADGG:11CT-ND - Cut Tape (CT) 1727-74ABT162245ADGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ABT162245ADGG:11 |
Description | IC TXRX NON-INVERT 5.5V 48TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.54200 | ¥105.42 |
25 | ¥10.00760 | ¥250.19 |
100 | ¥8.22070 | ¥822.07 |
250 | ¥7.68440 | ¥1,921.10 |
500 | ¥6.79078 | ¥3,395.39 |
1,000 | ¥5.36112 | ¥5,361.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.33137 | ¥8,662.74 |