74ABT126D,623 | |
---|---|
DigiKey Part Number | 1727-74ABT126D,623TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT126D,623 |
Description | IC BUFF NON-INVERT 5.5V 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT126D,623 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.84192 | ¥4,604.80 |
5,000 | ¥1.72309 | ¥8,615.45 |
12,500 | ¥1.60426 | ¥20,053.25 |
25,000 | ¥1.52107 | ¥38,026.75 |