2PD602ARL,215 | |
---|---|
DigiKey Part Number | 1727-4150-2-ND - Tape & Reel (TR) 1727-4150-1-ND - Cut Tape (CT) 1727-4150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD602ARL,215 |
Description | TRANS NPN 50V 0.5A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 160MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PD602ARL,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.78240 | ¥78.24 |
500 | ¥0.65252 | ¥326.26 |
1,000 | ¥0.45343 | ¥453.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39295 | ¥1,178.85 |
6,000 | ¥0.36450 | ¥2,187.00 |
9,000 | ¥0.30228 | ¥2,720.52 |
30,000 | ¥0.29694 | ¥8,908.20 |
75,000 | ¥0.26671 | ¥20,003.25 |
150,000 | ¥0.23115 | ¥34,672.50 |