2PD601BSL,215 | |
---|---|
DigiKey Part Number | 1727-2PD601BSL,215TR-ND - Tape & Reel (TR) 1727-2PD601BSL,215CT-ND - Cut Tape (CT) 1727-2PD601BSL,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD601BSL,215 |
Description | TRANS NPN 50V 0.2A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 200 mA 250MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PD601BSL,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 290 @ 2mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.58780 | ¥58.78 |
500 | ¥0.49010 | ¥245.05 |
1,000 | ¥0.34053 | ¥340.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21383 | ¥641.49 |
6,000 | ¥0.19836 | ¥1,190.16 |
9,000 | ¥0.17035 | ¥1,533.15 |