2PD601ARL,235 | |
---|---|
DigiKey Part Number | 1727-2PD601ARL,235TR-ND - Tape & Reel (TR) 1727-2PD601ARL,235CT-ND - Cut Tape (CT) 1727-2PD601ARL,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD601ARL,235 |
Description | TRANS NPN 50V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.00200 | ¥10.02 |
100 | ¥0.54020 | ¥54.02 |
500 | ¥0.42396 | ¥211.98 |
1,000 | ¥0.29449 | ¥294.49 |
2,000 | ¥0.24392 | ¥487.84 |
5,000 | ¥0.23066 | ¥1,153.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14223 | ¥1,422.30 |
30,000 | ¥0.13156 | ¥3,946.80 |
50,000 | ¥0.12520 | ¥6,260.00 |