2PD1820AR,115 | |
---|---|
DigiKey Part Number | 2PD1820AR,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PD1820AR,115 |
Description | TRANS NPN 50V 0.5A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 150MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38228 | ¥1,146.84 |
6,000 | ¥0.35461 | ¥2,127.66 |
9,000 | ¥0.29407 | ¥2,646.63 |
30,000 | ¥0.28888 | ¥8,666.40 |
75,000 | ¥0.25947 | ¥19,460.25 |
150,000 | ¥0.22487 | ¥33,730.50 |