XPEEPR-L1-0000-00C01-SB01 | |
---|---|
DigiKey Part Number | 1672-1113-ND |
Manufacturer | |
Manufacturer Product Number | XPEEPR-L1-0000-00C01-SB01 |
Description | LED MOD XLAMP RED STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XP-E Horticulture Red Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | LED Module | |
Color | Red | |
CCT (K) | - | |
Wavelength | 660nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 463mW (425mW ~ 500mW) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 2.04mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.01000 | ¥51.01 |
10 | ¥48.77800 | ¥487.78 |