XPEBFR-L1-0000-00901-SB01 | |
---|---|
DigiKey Part Number | 1672-XPEBFR-L1-0000-00901-SB01-ND |
Manufacturer | |
Manufacturer Product Number | XPEBFR-L1-0000-00901-SB01 |
Description | LED MOD NEW ENERGY RED STARBRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module New Energy™ Far Red Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Far Red | |
CCT (K) | - | |
Wavelength | 730nm (720nm ~ 740nm) | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 350mW | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 1.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.98000 | ¥112.98 |
10 | ¥85.19900 | ¥851.99 |
80 | ¥71.56538 | ¥5,725.23 |
440 | ¥65.72330 | ¥28,918.25 |
945 | ¥62.07201 | ¥58,658.05 |