LST1-01G01-UV03-00 | |
---|---|
DigiKey Part Number | 1672-1125-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01G01-UV03-00 |
Description | LED COB SST-10 VIOLET STARBRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SST-10 Violet Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | Violet | |
CCT (K) | - | |
Wavelength | 395nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1015mW | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.59000 | ¥97.59 |
10 | ¥89.79000 | ¥897.90 |
25 | ¥82.35640 | ¥2,058.91 |