S1A-303010 | |
---|---|
DigiKey Part Number | 4256-S1A-303010-ND |
Manufacturer | |
Manufacturer Product Number | S1A-303010 |
Description | BOX ABS WHITE 3"L X 3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Hand Held, Cover Included 3.000" L x 3.000" W (76.20mm x 76.20mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 8.99in² (58.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
5 | ¥54.79600 | ¥273.98 |
10 | ¥50.35900 | ¥503.59 |
25 | ¥47.39400 | ¥1,184.85 |
50 | ¥44.43220 | ¥2,221.61 |
100 | ¥41.46960 | ¥4,146.96 |
250 | ¥40.72920 | ¥10,182.30 |
500 | ¥39.98860 | ¥19,994.30 |
1,000 | ¥39.39610 | ¥39,396.10 |