P3A-18080462U | |
---|---|
DigiKey Part Number | 4256-P3A-18080462U-ND |
Manufacturer | |
Manufacturer Product Number | P3A-18080462U |
Description | BOX ABS BLACK 1.8"L X 0.8"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Cover Included 1.800" L x 0.800" W (45.72mm x 20.32mm) X 0.425" (10.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.800" L x 0.800" W (45.72mm x 20.32mm) | |
Height | 0.425" (10.80mm) | |
Area (L x W) | 1.40in² (9.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
5 | ¥28.85400 | ¥144.27 |
10 | ¥26.09900 | ¥260.99 |
25 | ¥23.35440 | ¥583.86 |
50 | ¥21.98080 | ¥1,099.04 |
100 | ¥20.60690 | ¥2,060.69 |
250 | ¥19.23316 | ¥4,808.29 |
500 | ¥18.88970 | ¥9,444.85 |
1,000 | ¥18.54625 | ¥18,546.25 |