P1A-210603K | |
---|---|
DigiKey Part Number | 4256-P1A-210603K-ND |
Manufacturer | |
Manufacturer Product Number | P1A-210603K |
Description | BOX ABS WHITE 2.14"L X 0.67"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Hand Held, Cover Included 2.138" L x 0.673" W (54.31mm x 17.09mm) X 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.138" L x 0.673" W (54.31mm x 17.09mm) | |
Height | 0.375" (9.53mm) | |
Area (L x W) | 1.43in² (9.2cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
5 | ¥24.84000 | ¥124.20 |
10 | ¥22.47700 | ¥224.77 |
25 | ¥20.82800 | ¥520.70 |